


2485540-2 | |
|---|---|
DigiKey Part Number | 17-2485540-2TR-ND - Tape & Reel (TR) 17-2485540-2CT-ND - Cut Tape (CT) 17-2485540-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2485540-2 |
Description | FAKRA M W HOUSING,CODE B,RA,PCB, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2485540-2 Models |
Category | Number of Ports 1 |
Mfr | Features Code B |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color White |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Zinc Alloy |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Through Hole, Right Angle | Voltage Rating 250 V |
Fastening Type Locking Ramp | Mating Cycles 100 |
Frequency - Max 6 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,18000 | € 4,18 |
| 10 | € 3,55600 | € 35,56 |
| 25 | € 3,33280 | € 83,32 |
| 50 | € 3,17380 | € 158,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 3,02507 | € 453,76 |
| 300 | € 2,88070 | € 864,21 |
| 450 | € 2,79951 | € 1 259,78 |
| 750 | € 2,70047 | € 2 025,35 |
| 1 050 | € 2,63716 | € 2 769,02 |
| 1 500 | € 2,57167 | € 3 857,51 |
| Unit Price without VAT: | € 4,18000 |
|---|---|
| Unit Price with VAT: | € 5,05780 |