



2484140-2 | |
|---|---|
DigiKey Part Number | 17-2484140-2TR-ND - Tape & Reel (TR) 17-2484140-2CT-ND - Cut Tape (CT) 17-2484140-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2484140-2 |
Description | 1.0MM P HPI 85DEG 2X8 POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2484140-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.167" (4.25mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Plastic | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,80000 | € 0,80 |
| 10 | € 0,68100 | € 6,81 |
| 100 | € 0,57890 | € 57,89 |
| 500 | € 0,51676 | € 258,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,46747 | € 467,47 |
| 2 000 | € 0,44515 | € 890,30 |
| 3 000 | € 0,43260 | € 1 297,80 |
| 5 000 | € 0,41729 | € 2 086,45 |
| 7 000 | € 0,40751 | € 2 852,57 |
| 10 000 | € 0,39739 | € 3 973,90 |
| Unit Price without VAT: | € 0,80000 |
|---|---|
| Unit Price with VAT: | € 0,96800 |