SMB, Fakra Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMB, Fakra Connector Plug, Male Pin 50 Ohms Surface Mount Solder
2474495-3
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2474495-3

DigiKey Part Number
17-2474495-3TR-ND - Tape & Reel (TR)
17-2474495-3CT-ND - Cut Tape (CT)
17-2474495-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2474495-3
Description
FAKRA M W HOUSING,CODE C,STR,PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
2474495-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Locking Ramp
Frequency - Max
6 GHz
Number of Ports
1
Features
Code C
Housing Color
Blue
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Zinc Alloy
Body Finish
Tin
Center Contact Plating
Gold
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 105°C
Voltage Rating
250 V
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 137
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,87000€ 2,87
10€ 2,43600€ 24,36
25€ 2,28360€ 57,09
50€ 2,17480€ 108,74
100€ 2,07080€ 207,08
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200€ 1,97190€ 394,38
400€ 1,87778€ 751,11
600€ 1,82485€ 1 094,91
1 000€ 1,76027€ 1 760,27
1 400€ 1,71901€ 2 406,61
2 000€ 1,67633€ 3 352,66
5 000€ 1,57150€ 7 857,50
Manufacturers Standard Package
Unit Price without VAT:€ 2,87000
Unit Price with VAT:€ 3,47270