



2466281-1 | |
|---|---|
DigiKey Part Number | 17-2466281-1-ND |
Manufacturer | |
Manufacturer Product Number | 2466281-1 |
Description | CONN SMB PLUG R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2466281-1 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,33000 | € 9,33 |
| 10 | € 7,92600 | € 79,26 |
| 25 | € 7,42960 | € 185,74 |
| 50 | € 7,07480 | € 353,74 |
| 100 | € 6,73710 | € 673,71 |
| 250 | € 6,31544 | € 1 578,86 |
| 500 | € 6,01430 | € 3 007,15 |
| 1 000 | € 5,72756 | € 5 727,56 |
| Unit Price without VAT: | € 9,33000 |
|---|---|
| Unit Price with VAT: | € 11,28930 |