


2393237-1 | |
|---|---|
DigiKey Part Number | 17-2393237-1TR-ND - Tape & Reel (TR) 17-2393237-1CT-ND - Cut Tape (CT) 17-2393237-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2393237-1 |
Description | MINI AMP-IN BOARD-IN CONTACT, 12 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector 12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Wire to Board | |
Hole Diameter | 0.138" ~ 0.142" (3.50mm ~ 3.60mm) | |
Insulation Diameter | - | |
Length - Overall | 0.362" (9.19mm) | |
Wire Gauge | 12 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,30400 | € 3,04 |
| 25 | € 0,28440 | € 7,11 |
| 50 | € 0,27080 | € 13,54 |
| 100 | € 0,25780 | € 25,78 |
| 250 | € 0,24164 | € 60,41 |
| 500 | € 0,23008 | € 115,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 900 | € 0,13203 | € 250,86 |
| 3 800 | € 0,12572 | € 477,74 |
| 5 700 | € 0,12217 | € 696,37 |
| 9 500 | € 0,11785 | € 1 119,58 |
| 13 300 | € 0,11508 | € 1 530,56 |
| 19 000 | € 0,11222 | € 2 132,18 |
| 47 500 | € 0,10520 | € 4 997,00 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43560 |

