



2383941-6 | |
|---|---|
DigiKey Part Number | 17-2383941-6TR-ND - Tape & Reel (TR) 17-2383941-6CT-ND - Cut Tape (CT) 17-2383941-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2383941-6 |
Description | TERMI-BLOK SMD MOUNT 180_6P_3.81 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2383941-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | Horizontal with Board | |
Current | 7 A | |
Voltage | 300 V | |
Wire Gauge | 18-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Board Guide | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Nickel Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Copper Alloy - Nickel Plated | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 3,32753 | € 998,26 |
| 600 | € 3,16938 | € 1 901,63 |
| 900 | € 3,09342 | € 2 784,08 |
| 1 500 | € 3,01237 | € 4 518,56 |
| 2 100 | € 2,98510 | € 6 268,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,49000 | € 7,49 |
| 10 | € 5,31100 | € 53,11 |
| 25 | € 4,68280 | € 117,07 |
| 50 | € 4,30000 | € 215,00 |
| 100 | € 3,98820 | € 398,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,26000 | € 2,26 |
| 10 | € 2,01900 | € 20,19 |
| 25 | € 2,00920 | € 50,23 |
| 50 | € 1,98880 | € 99,44 |
| 100 | € 1,82480 | € 182,48 |
| Unit Price without VAT: | € 2,26000 |
|---|---|
| Unit Price with VAT: | € 2,73460 |
