
2374434-1 | |
|---|---|
DigiKey Part Number | 17-2374434-1-ND |
Manufacturer | |
Manufacturer Product Number | 2374434-1 |
Description | GI3.0MULTILOAD HDR ASSY,26P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.140" (3.55mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2374434-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | - | |
Insulation Height | 0.469" (11.90mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Natural | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,46000 | € 8,46 |
| 50 | € 6,41360 | € 320,68 |
| 100 | € 6,10760 | € 610,76 |
| 500 | € 5,45234 | € 2 726,17 |
| 1 000 | € 5,23464 | € 5 234,64 |
| Unit Price without VAT: | € 8,46000 |
|---|---|
| Unit Price with VAT: | € 10,23660 |
