15 Position SFP-DD (Double Density) Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2359845-2

DigiKey Part Number
17-2359845-2TR-ND - Tape & Reel (TR)
17-2359845-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2359845-2
Description
CAGE ASSY W/ HS,SFP-DD 1X1, GENE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 Position SFP-DD (Double Density) Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2359845-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
15
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Termination
Press-Fit
Part Status
Active
Features
EMI Shielded
Connector Style
Cage with Heat Sink
Base Product Number
Connector Type
SFP-DD (Double Density)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 741
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 12,04000€ 12,04
10€ 10,22700€ 102,27
25€ 9,58640€ 239,66
50€ 9,12880€ 456,44
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€ 8,86700€ 886,70
200€ 8,44405€ 1 688,81
300€ 8,20613€ 2 461,84
500€ 7,91594€ 3 957,97
700€ 7,73044€ 5 411,31
1 000€ 7,53861€ 7 538,61
Manufacturers Standard Package
Unit Price without VAT:€ 12,04000
Unit Price with VAT:€ 14,56840