


2351636-1 | |
|---|---|
DigiKey Part Number | 17-2351636-1-ND |
Manufacturer | |
Manufacturer Product Number | 2351636-1 |
Description | 2X3 PORT,MATENET,PLUG ASSY,COD A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 2351636-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,68000 | € 6,68 |
| 10 | € 5,67300 | € 56,73 |
| 25 | € 5,31720 | € 132,93 |
| 50 | € 5,06320 | € 253,16 |
| 230 | € 4,54639 | € 1 045,67 |
| 460 | € 4,32954 | € 1 991,59 |
| 690 | € 4,20752 | € 2 903,19 |
| 1 150 | € 4,05875 | € 4 667,56 |
| Unit Price without VAT: | € 6,68000 |
|---|---|
| Unit Price with VAT: | € 8,08280 |


