




2305234-1 | |
|---|---|
DigiKey Part Number | A125209-ND |
Manufacturer | |
Manufacturer Product Number | 2305234-1 |
Description | SOCKET P HARDWARE DUST COVER |
Customer Reference | |
Detailed Description | Connector Cover For LGA 3647 Sockets |
Datasheet | Datasheet |
EDA/CAD Models | 2305234-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Accessory Type | Cover | |
For Use With/Related Products | LGA 3647 Sockets | |
Body Material | Thermoplastic | |
Body Finish | - | |
Color | Black | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Base Product Number |