1 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2302510-1

DigiKey Part Number
17-2302510-1-ND
Manufacturer
Manufacturer Product Number
2302510-1
Description
1-PORT MATENET FRAME,STP, COD A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Rectangular Connectors - Housings Receptacle Black
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 481
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 5,80000€ 5,80
10€ 4,92700€ 49,27
25€ 4,61800€ 115,45
50€ 4,39740€ 219,87
100€ 4,18740€ 418,74
250€ 3,92528€ 981,32
500€ 3,73804€ 1 869,02
1 000€ 3,55977€ 3 559,77
Manufacturers Standard Package
Unit Price without VAT:€ 5,80000
Unit Price with VAT:€ 7,01800