
2288276-2 | |
|---|---|
DigiKey Part Number | 17-2288276-2-ND |
Manufacturer | |
Manufacturer Product Number | 2288276-2 |
Description | ASSY,PLUG,USCAR,GENY,20P,KEY B, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Housing for Female Insert Gray 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2288276-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.167" (4.24mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Gray | |
Features | Connector Position Assurance (CPA), Terminal Position Assurance (TPA) | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 080 | € 1,64289 | € 1 774,32 |
| Unit Price without VAT: | € 1,64289 |
|---|---|
| Unit Price with VAT: | € 1,98790 |
