Position CFP2 Cage with Heat Sink Connector Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2274842-1

DigiKey Part Number
A125803-ND
Manufacturer
Manufacturer Product Number
2274842-1
Description
CONN CFP2 CAGE W/HSINK R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Position CFP2 Cage with Heat Sink Connector Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2274842-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Cage with Heat Sink
Connector Type
CFP2
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 100,91000€ 100,91
20€ 81,69450€ 1 633,89
40€ 77,79975€ 3 111,99
60€ 75,60867€ 4 536,52
100€ 74,57000€ 7 457,00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 100,91000
Unit Price with VAT:€ 122,10110