Circular Cable Assembly Unshielded 32.8' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2273011-4

DigiKey Part Number
A135726-ND
Manufacturer
Manufacturer Product Number
2273011-4
Description
CBL 4POS RCPT RA TO WIRE 32.8'
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 32.8' (10.00m)
Datasheet
 Datasheet
EDA/CAD Models
2273011-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
TE Connectivity AMP Connectors
Length
32.8' (10.00m)
Series
Assembly Configuration
Standard
Packaging
Box
Cable Type
Round
Part Status
Active
Cable Material
Polyurethane (PUR)
1st Connector Type
Receptacle, Right Angle
Color
Black
1st Connector Gender
Female Sockets
Shielding
Unshielded
1st Connector Number of Positions
4
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
1st Connector Number of Positions Loaded
All
Usage
Industrial Environments
1st Connector Shell Size - Insert
M8
Base Product Number
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 31,11000€ 31,11
10€ 26,44200€ 264,42
25€ 24,78720€ 619,68
50€ 23,60460€ 1 180,23
100€ 22,47900€ 2 247,90
250€ 21,07344€ 5 268,36
Manufacturers Standard Package
Unit Price without VAT:€ 31,11000
Unit Price with VAT:€ 37,64310