
2272976-1 | |
|---|---|
DigiKey Part Number | 17-2272976-1-ND |
Manufacturer | |
Manufacturer Product Number | 2272976-1 |
Description | LEFT/RIGHT WIRE DRESS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For MCON Series |
Datasheet | Datasheet |
EDA/CAD Models | 2272976-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 6 | |
For Use With/Related Products | MCON Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | € 0,46366 | € 1 669,18 |
| Unit Price without VAT: | € 0,46366 |
|---|---|
| Unit Price with VAT: | € 0,56103 |

