


2198268-2 | |
|---|---|
DigiKey Part Number | A120890-ND |
Manufacturer | |
Manufacturer Product Number | 2198268-2 |
Description | CONN RCPT DUAL BEAM 64P BRD MNT |
Customer Reference | |
Detailed Description | 64 Connector Receptacle, Female Sockets and Blade Sockets Board Mount Black Dual Beam, Center |
Datasheet | Datasheet |
EDA/CAD Models | 2198268-2 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Number of Columns 8 |
Series | Mounting Type Board Mount |
Packaging Tube | Termination Press-Fit |
Part Status Obsolete | Contact Layout, Typical 32 Differential Pairs |
Connector Usage Backplane | Color Black |
Connector Type Receptacle, Female Sockets and Blade Sockets | Current Rating (Amps) 0.5A |
Connector Style Dual Beam, Center | Material Flammability Rating UL94 V-0 |
Number of Positions 64 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch 0.177" (4.50mm) | Base Product Number |