


2198266-2 | |
|---|---|
DigiKey Part Number | A120894-ND |
Manufacturer | |
Manufacturer Product Number | 2198266-2 |
Description | CONN RCPT DUAL BEAM 96P EDGE MNT |
Customer Reference | |
Detailed Description | 96 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black Dual Beam, Center |
Datasheet | Datasheet |
EDA/CAD Models | 2198266-2 Models |
Category | Number of Rows 6 |
Manufacturer TE Connectivity AMP Connectors | Number of Columns 8 |
Series | Mounting Type Board Edge, Through Hole, Right Angle |
Packaging Tube | Termination Press-Fit |
Part Status Obsolete | Contact Layout, Typical 48 Differential Pairs |
Connector Usage Backplane | Color Black |
Connector Type Receptacle, Female Sockets and Blade Sockets | Current Rating (Amps) 0.5A |
Connector Style Dual Beam, Center | Material Flammability Rating UL94 V-0 |
Number of Positions 96 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch 0.177" (4.50mm) | Base Product Number |