




2170902-1 | |
|---|---|
DigiKey Part Number | A123955-ND |
Manufacturer | |
Manufacturer Product Number | 2170902-1 |
Description | CONN HDR HIGH SPEED 120POS PCB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 120 Connector Header, Male Pins and Blades Through Hole Black High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 2170902-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | High Speed | |
Number of Positions | 120 | |
Number of Positions Loaded | All | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 8 | |
Number of Columns | 10 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 80 Single Signal, 40 Ground | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 30VDC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 28,04000 | € 28,04 |
| 20 | € 22,69000 | € 453,80 |
| 40 | € 21,60775 | € 864,31 |
| 60 | € 20,99867 | € 1 259,92 |
| 100 | € 20,25590 | € 2 025,59 |
| 260 | € 18,93681 | € 4 923,57 |
| Unit Price without VAT: | € 28,04000 |
|---|---|
| Unit Price with VAT: | € 33,92840 |

