Position QSFP28 Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position QSFP28 Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
TE Connectivity 5G Communication | Digi-Key Daily

2170704-8

DigiKey Part Number
2170704-8-ND
Manufacturer
Manufacturer Product Number
2170704-8
Description
CONN QSFP28 CAGE W/HSINK R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position QSFP28 Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2170704-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Cage with Heat Sink
Connector Type
QSFP28
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 16,61000€ 16,61
24€ 13,27125€ 318,51
48€ 12,63771€ 606,61
72€ 12,28153€ 884,27
120€ 11,84692€ 1 421,63
264€ 11,20648€ 2 958,51
504€ 10,70724€ 5 396,45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 16,61000
Unit Price with VAT:€ 20,09810