Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

216548-2 | |
|---|---|
DigiKey Part Number | 216548-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 216548-2 |
Description | CONN MOD JACK 6P4C VERT UNSHLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 216548-2 Models |
Category | Shielding Unshielded |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat3 |
Packaging Tape & Reel (TR) | Features Board Lock, Panel Stops |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 6p4c (RJ11, RJ14) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 47.2µin (1.20µm) |
Mounting Type Through Hole | Housing Material Polybutylene Terephthalate (PBT) |
Orientation Vertical | Operating Temperature -40°C ~ 70°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5520258-2 | TE Connectivity AMP Connectors | 2 390 | A31410-ND | € 9,54000 | Parametric Equivalent |
| 0424106312 | Molex | 286 | WM9512-ND | € 3,86000 | Parametric Equivalent |
| 0955222647 | Molex | 0 | WM6355-ND | € 6,29000 | Parametric Equivalent |
| 90512-003LF | Amphenol CS (FCI) | 1 246 | 609-1064-ND | € 3,86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | € 1,02866 | € 1 645,86 |
| Unit Price without VAT: | € 1,02866 |
|---|---|
| Unit Price with VAT: | € 1,24468 |



