
2106053-2 | |
|---|---|
DigiKey Part Number | A101032TR-ND - Tape & Reel (TR) A101032CT-ND - Cut Tape (CT) A101032DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2106053-2 |
Description | CONN SSL HDR 2POS 3.5MM SOLDER |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Header, Male Pins Board to Cable/Wire 0.138" (3.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2106053-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Header, Male Pins | |
Number of Positions | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.138" (3.50mm) | |
Fastening Type | Latch Lock | |
Features | Solder Retention | |
Housing Color | Black | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 400V | |
Current Rating (Amps) | 3.5A (22-24AWG); 5A (18-20 AWG) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,48000 | € 3,48 |
| 10 | € 2,95600 | € 29,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | € 2,46615 | € 320,60 |
| 260 | € 2,34846 | € 610,60 |
| 390 | € 2,28221 | € 890,06 |
| 650 | € 2,20146 | € 1 430,95 |
| 910 | € 2,14982 | € 1 956,34 |
| 1 300 | € 2,09645 | € 2 725,38 |
| 3 250 | € 1,96533 | € 6 387,32 |
| Unit Price without VAT: | € 3,48000 |
|---|---|
| Unit Price with VAT: | € 4,21080 |
