
2103124-6 | |
|---|---|
DigiKey Part Number | A128443-ND |
Manufacturer | |
Manufacturer Product Number | 2103124-6 |
Description | CONN HDR HSG 2POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Header |
Datasheet | Datasheet |
EDA/CAD Models | 2103124-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | - | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | - | |
Features | Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,24000 | € 10,24 |
| 72 | € 7,57167 | € 545,16 |
| 144 | € 7,21042 | € 1 038,30 |
| 504 | € 6,60089 | € 3 326,85 |
| 1 008 | € 6,28623 | € 6 336,52 |
| Unit Price without VAT: | € 10,24000 |
|---|---|
| Unit Price with VAT: | € 12,39040 |
