Connector Plug, Keying Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

207597-1

DigiKey Part Number
A16069-ND
Manufacturer
Manufacturer Product Number
207597-1
Description
CONN KEYING PLUG BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Plug, Keying Black
Datasheet
 Datasheet
EDA/CAD Models
207597-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Plug, Keying
For Use With/Related Products
CPC Connector Series 3 and 4 Type X11 Contacts
Shell Size - Insert
-
Material
Thermoplastic
Features
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 609
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 5,43000€ 5,43
10€ 4,61500€ 46,15
25€ 4,32560€ 108,14
50€ 4,11900€ 205,95
100€ 3,92240€ 392,24
300€ 3,62983€ 1 088,95
500€ 3,50140€ 1 750,70
1 000€ 3,33442€ 3 334,42
2 500€ 3,12591€ 7 814,78
Manufacturers Standard Package
Unit Price without VAT:€ 5,43000
Unit Price with VAT:€ 6,57030