2057693-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2057693-1

DigiKey Part Number
A108405-ND
Manufacturer
Manufacturer Product Number
2057693-1
Description
CONN RCPT IMPACT 72POS EDGE MNT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
72 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Impact
Datasheet
 Datasheet
EDA/CAD Models
2057693-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
Daughtercard
Connector Type
Receptacle, Female Sockets
Connector Style
Impact
Number of Positions
72
Number of Positions Loaded
All
Pitch
0.075" (1.91mm)
Number of Rows
9
Number of Columns
8
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 574
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 12,51000€ 12,51
10€ 10,62900€ 106,29
33€ 9,76939€ 322,39
66€ 9,30318€ 614,01
132€ 9,07152€ 1 197,44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 12,51000
Unit Price with VAT:€ 15,13710