
201298-1 | |
|---|---|
DigiKey Part Number | 17-201298-1-ND |
Manufacturer | |
Manufacturer Product Number | 201298-1 |
Description | CONN 14POS BLACK PNL MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Position Housing for Female Sockets Connector Black Panel Mount Backplane |
Datasheet | Datasheet |
EDA/CAD Models | 201298-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Backplane | |
Number of Positions | 14 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 3 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,73000 | € 8,73 |
| 10 | € 7,41200 | € 74,12 |
| 25 | € 6,94800 | € 173,70 |
| 50 | € 6,61640 | € 330,82 |
| 100 | € 6,30060 | € 630,06 |
| 261 | € 5,88843 | € 1 536,88 |
| 522 | € 5,60761 | € 2 927,17 |
| 1 044 | € 5,34027 | € 5 575,24 |
| Unit Price without VAT: | € 8,73000 |
|---|---|
| Unit Price with VAT: | € 10,56330 |

