
2-968700-1 | |
|---|---|
DigiKey Part Number | 2-968700-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-968700-1 |
Description | CONN PLUG HSG 3POS 2.54MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-968700-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,28000 | € 2,80 |
| 25 | € 0,26240 | € 6,56 |
| 50 | € 0,24980 | € 12,49 |
| 100 | € 0,23800 | € 23,80 |
| 250 | € 0,22304 | € 55,76 |
| 500 | € 0,21238 | € 106,19 |
| 1 000 | € 0,20222 | € 202,22 |
| 2 500 | € 0,18955 | € 473,88 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,39930 |





