
2-830613-2 | |
|---|---|
DigiKey Part Number | 2-830613-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-830613-2 |
Description | LGH-1/2L PLG TO CBL 16AWG 14.38" |
Customer Reference | |
Detailed Description | 16 AWG LGH-1/2L Plug to Cable (Round) Unshielded 14.38" (365.252mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-830613-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Connector Type | LGH-1/2L Plug to Cable (Round) | |
Length | 14.38" (365.252mm) | |
Voltage | 15 kV | |
Barrel Depth | 0.89" (22.61mm) | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Color - Cap | Green | |
Color - Wire | White | |
Material - Cap | Polyester, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | € 87,87800 | € 3 515,12 |
| Unit Price without VAT: | € 87,87800 |
|---|---|
| Unit Price with VAT: | € 106,33238 |