
2-342185-1 | |
|---|---|
DigiKey Part Number | A135583TR-ND - Tape & Reel (TR) A135583CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-342185-1 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-342185-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.343" (34.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.252" (3.81mm ~ 6.40mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,15000 | € 1,15 |
| 10 | € 0,97900 | € 9,79 |
| 25 | € 0,91720 | € 22,93 |
| 50 | € 0,87360 | € 43,68 |
| 100 | € 0,83170 | € 83,17 |
| 250 | € 0,77956 | € 194,89 |
| 500 | € 0,74232 | € 371,16 |
| 1 000 | € 0,70689 | € 706,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,66264 | € 1 656,60 |
| 5 000 | € 0,63103 | € 3 155,15 |
| 7 500 | € 0,61325 | € 4 599,38 |
| 12 500 | € 0,59157 | € 7 394,63 |
| Unit Price without VAT: | € 1,15000 |
|---|---|
| Unit Price with VAT: | € 1,39150 |

