
2-34176-1 | |
|---|---|
DigiKey Part Number | A0981TR-ND - Tape & Reel (TR) A0981CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34176-1 |
Description | CONN SPADE TERM 10-12AWG #10 YEL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-34176-1 Models |
Category | Wire Gauge 10-12 AWG |
Manufacturer TE Connectivity AMP Connectors | Insulation Insulated |
Series | Features Serrated Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Yellow |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Stud/Tab Size 10 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.406" (10.31mm) | Length - Ring Center to Termination 0.296" (7.52mm) |
Length - Overall 1.095" (27.81mm) | Length - Termination 0.591" (15.01mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.197" (5.00mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,16000 | € 1,16 |
| 10 | € 0,98300 | € 9,83 |
| 25 | € 0,92120 | € 23,03 |
| 50 | € 0,87720 | € 43,86 |
| 100 | € 0,83540 | € 83,54 |
| 250 | € 0,78300 | € 195,75 |
| 500 | € 0,74560 | € 372,80 |
| 1 000 | € 0,71001 | € 710,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,68554 | € 1 713,85 |
| 5 000 | € 0,65284 | € 3 264,20 |
| 7 500 | € 0,63444 | € 4 758,30 |
| 12 500 | € 0,61201 | € 7 650,13 |
| Unit Price without VAT: | € 1,16000 |
|---|---|
| Unit Price with VAT: | € 1,40360 |