
2-34164-2 | |
|---|---|
DigiKey Part Number | 17-2-34164-2TR-ND - Tape & Reel (TR) 17-2-34164-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34164-2 |
Description | CONN RING CIRC 14-16AWG #3/8 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34164-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.248" (31.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.118" ~ 0.193" (3.00mm ~ 4.90mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,46000 | € 1,46 |
| 10 | € 1,24400 | € 12,44 |
| 25 | € 1,16600 | € 29,15 |
| 50 | € 1,11000 | € 55,50 |
| 100 | € 1,05700 | € 105,70 |
| 250 | € 0,99080 | € 247,70 |
| 500 | € 0,94348 | € 471,74 |
| 1 000 | € 0,89845 | € 898,45 |
| 2 500 | € 0,88970 | € 2 224,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,80206 | € 4 010,30 |
| 10 000 | € 0,76382 | € 7 638,20 |
| Unit Price without VAT: | € 1,46000 |
|---|---|
| Unit Price with VAT: | € 1,76660 |
