Ring Terminal Connector 3/8 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-34152-2

DigiKey Part Number
A28218TR-ND - Tape & Reel (TR)
A28218CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-34152-2
Description
CONN RING CIRC 16-22AWG #3/8
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-34152-2 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-22 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
3/8 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Width - Outer Edges
0.531" (13.49mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.230" (31.24mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 082
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,95000€ 0,95
10€ 0,81000€ 8,10
25€ 0,75920€ 18,98
50€ 0,72280€ 36,14
100€ 0,68820€ 68,82
250€ 0,64512€ 161,28
500€ 0,61430€ 307,15
1 000€ 0,58496€ 584,96
2 500€ 0,55710€ 1 392,75
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,53785€ 2 689,25
10 000€ 0,51220€ 5 122,00
15 000€ 0,49777€ 7 466,55
Manufacturers Standard Package
Unit Price without VAT:€ 0,95000
Unit Price with VAT:€ 1,14950