Terminal Connector Rectangular Rectangular Tongue 10-12 AWG 6 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-321499-1

DigiKey Part Number
A135509TR-ND - Tape & Reel (TR)
A135509CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-321499-1
Description
CONN TERM RECT TONG 10-12 AWG #6
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 10-12 AWG 6 Stud
Datasheet
 Datasheet
EDA/CAD Models
2-321499-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp, Barrel
Series
Wire Gauge
10-12 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Features
Brazed Seam, Serrated Termination
Terminal Type
Rectangular Tongue
Contact Finish
Tin
Stud/Tab Size
6 Stud
Contact Material
Copper
Terminal Style
Single Stud Hole
Diameter - Barrel ID
0.129" (3.28mm)
Tab Thickness
0.039" (0.99mm)
Diameter - Barrel OD
0.226" (5.74mm)
Length - Overall
0.631" (16.03mm)
Diameter - Ring ID
0.145" (3.68mm)
Width - Outer Edges
0.290" (7.37mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 382
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,83000€ 0,83
10€ 0,70800€ 7,08
25€ 0,66440€ 16,61
50€ 0,63260€ 31,63
100€ 0,60230€ 60,23
250€ 0,56456€ 141,14
500€ 0,53758€ 268,79
1 000€ 0,51191€ 511,91
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,49426€ 1 235,65
5 000€ 0,47068€ 2 353,40
7 500€ 0,45742€ 3 430,65
12 500€ 0,44124€ 5 515,50
17 500€ 0,43090€ 7 540,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,83000
Unit Price with VAT:€ 1,00430