


2-321233-1 | |
|---|---|
DigiKey Part Number | A1074TR-ND - Tape & Reel (TR) A1074CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-321233-1 |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-321233-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.297" (7.54mm) | |
Length - Overall | 0.753" (19.13mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.203" (5.16mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.171" (4.34mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 10 | € 0,48500 | € 4,85 |
| 25 | € 0,45520 | € 11,38 |
| 50 | € 0,43320 | € 21,66 |
| 100 | € 0,41240 | € 41,24 |
| 250 | € 0,38656 | € 96,64 |
| 500 | € 0,36810 | € 184,05 |
| 1 000 | € 0,35051 | € 350,51 |
| 2 500 | € 0,32856 | € 821,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,31288 | € 1 564,40 |
| 10 000 | € 0,29795 | € 2 979,50 |
| 15 000 | € 0,28956 | € 4 343,40 |
| 25 000 | € 0,27932 | € 6 983,00 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,68970 |


