
2-320306-1 | |
|---|---|
DigiKey Part Number | A100490TR-ND - Tape & Reel (TR) A100490CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-320306-1 |
Description | CONN RING HOOK 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Hook 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320306-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Hook | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.115" ~ 0.170" (2.92mm ~ 4.32mm) |
Width - Outer Edges 0.343" (8.71mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.859" (21.82mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,67000 | € 0,67 |
| 10 | € 0,56800 | € 5,68 |
| 25 | € 0,53200 | € 13,30 |
| 50 | € 0,50680 | € 25,34 |
| 100 | € 0,48240 | € 48,24 |
| 250 | € 0,45220 | € 113,05 |
| 500 | € 0,43056 | € 215,28 |
| 1 000 | € 0,41000 | € 410,00 |
| 2 500 | € 0,38433 | € 960,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,37697 | € 1 884,85 |
| 10 000 | € 0,35899 | € 3 589,90 |
| 15 000 | € 0,34887 | € 5 233,05 |
| 25 000 | € 0,33653 | € 8 413,25 |
| Unit Price without VAT: | € 0,67000 |
|---|---|
| Unit Price with VAT: | € 0,81070 |







