



2-2492104-0 | |
|---|---|
DigiKey Part Number | 17-2-2492104-0TR-ND - Tape & Reel (TR) 17-2-2492104-0CT-ND - Cut Tape (CT) 17-2-2492104-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2492104-0 |
Description | 0.5MM FPC RIGHT ANGLE BOTTOM SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-2492104-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,78000 | € 0,78 |
| 10 | € 0,66400 | € 6,64 |
| 25 | € 0,62240 | € 15,56 |
| 50 | € 0,59240 | € 29,62 |
| 100 | € 0,56410 | € 56,41 |
| 250 | € 0,52880 | € 132,20 |
| 500 | € 0,50354 | € 251,77 |
| 1 000 | € 0,47948 | € 479,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,45660 | € 913,20 |
| 4 000 | € 0,43481 | € 1 739,24 |
| 6 000 | € 0,42255 | € 2 535,30 |
| 10 000 | € 0,40761 | € 4 076,10 |
| 14 000 | € 0,39805 | € 5 572,70 |
| 20 000 | € 0,38817 | € 7 763,40 |
| Unit Price without VAT: | € 0,78000 |
|---|---|
| Unit Price with VAT: | € 0,94380 |