
2-2316108-0 | |
|---|---|
DigiKey Part Number | 17-2-2316108-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-2316108-0 |
Description | 20P,2MM,REC,HSG,DR,CRIMP,PLAIN,B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2316108-0 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50390-020H0H0-001 | Aces Connectors | 995 | 4294-50390-020H0H0-001-ND | € 0,12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,69400 | € 6,94 |
| 25 | € 0,65040 | € 16,26 |
| 50 | € 0,61940 | € 30,97 |
| 180 | € 0,56578 | € 101,84 |
| 360 | € 0,53872 | € 193,94 |
| 540 | € 0,52352 | € 282,70 |
| 1 080 | € 0,49852 | € 538,40 |
| 2 520 | € 0,46960 | € 1 183,39 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 0,99220 |