Parametric Equivalent

2-2109441-3 | |
|---|---|
DigiKey Part Number | 2-2109441-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-2109441-3 |
Description | CONN PLUG HSG 8POS 6.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2109441-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,17000 | € 3,17 |
| 10 | € 2,69200 | € 26,92 |
| 25 | € 2,52360 | € 63,09 |
| 50 | € 2,40300 | € 120,15 |
| 100 | € 2,28820 | € 228,82 |
| 300 | € 2,11750 | € 635,25 |
| 500 | € 2,04254 | € 1 021,27 |
| 1 000 | € 1,94509 | € 1 945,09 |
| 2 500 | € 1,82344 | € 4 558,60 |
| Unit Price without VAT: | € 3,17000 |
|---|---|
| Unit Price with VAT: | € 3,83570 |

