
2-2013289-2 | |
|---|---|
DigiKey Part Number | 17-2-2013289-2TR-ND - Tape & Reel (TR) 17-2-2013289-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-2013289-2 |
Description | CONN SKT SODIMM 204POS SMD |
Customer Reference | |
Detailed Description | 204 Position SODIMM DDR3 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2-2013289-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Connector Style | SODIMM | |
Number of Positions | 204 | |
Memory Type | DDR3 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | 25° Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.039" (1.00mm) | |
Height | 0.205" (5.20mm) | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,36000 | € 7,36 |
| 10 | € 6,25400 | € 62,54 |
| 25 | € 5,86160 | € 146,54 |
| 50 | € 5,58180 | € 279,09 |
| 100 | € 5,31550 | € 531,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 5,06185 | € 1 012,37 |
| 400 | € 4,82035 | € 1 928,14 |
| 600 | € 4,68453 | € 2 810,72 |
| 1 000 | € 4,51887 | € 4 518,87 |
| 1 400 | € 4,41299 | € 6 178,19 |
| Unit Price without VAT: | € 7,36000 |
|---|---|
| Unit Price with VAT: | € 8,90560 |