
2-180916-0 | |
|---|---|
DigiKey Part Number | A131061-ND |
Manufacturer | |
Manufacturer Product Number | 2-180916-0 |
Description | FF 250 TAB HSG 1P NYLON NAT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Male, Tab Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-180916-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,31400 | € 3,14 |
| 25 | € 0,29440 | € 7,36 |
| 50 | € 0,28040 | € 14,02 |
| 100 | € 0,26700 | € 26,70 |
| 250 | € 0,25024 | € 62,56 |
| 500 | € 0,23824 | € 119,12 |
| 1 000 | € 0,22687 | € 226,87 |
| 3 000 | € 0,20994 | € 629,82 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,44770 |
