20 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
TE Connectivity FPC Overview
Flexible Printed Circuit Connectors FAQ

2-1734248-0

DigiKey Part Number
A100269TR-ND - Tape & Reel (TR)
A100269CT-ND - Cut Tape (CT)
A100269DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2-1734248-0
Description
CONN FPC VERT 20POS 1MM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2-1734248-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Phosphor Bronze
Manufacturer
TE Connectivity AMP Connectors
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Polyamide (PA9T), Nylon 9T
Part Status
Active
Actuator Material
Polyamide (PA9T), Nylon 9T
Flat Flex Type
FPC
Features
Zero Insertion Force (ZIF)
Mounting Type
Surface Mount
Voltage Rating
125V
Connector/Contact Type
Contacts, Vertical - 1 Sided
Operating Temperature
-20°C ~ 85°C
Number of Positions
20
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
1A
Termination
Solder
Contact Finish Thickness
Flash
FFC, FCB Thickness
0.30mm
Housing Color
Black
Height Above Board
0.217" (5.50mm)
Actuator Color
Black
Locking Feature
Slide Lock
Mating Cycles
20
Cable End Type
Tapered
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0526102072Molex4 570WM6763CT-ND€ 1,67000Parametric Equivalent
In-Stock: 3 030
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,48000€ 1,48
10€ 1,26000€ 12,60
25€ 1,18040€ 29,51
50€ 1,12400€ 56,20
100€ 1,07030€ 107,03
250€ 1,00320€ 250,80
500€ 0,95528€ 477,64
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,92788€ 927,88
2 000€ 0,88361€ 1 767,22
3 000€ 0,85870€ 2 576,10
5 000€ 0,82833€ 4 141,65
7 000€ 0,80892€ 5 662,44
10 000€ 0,78884€ 7 888,40
Manufacturers Standard Package
Unit Price without VAT:€ 1,48000
Unit Price with VAT:€ 1,79080