



2-1564559-4 | |
|---|---|
DigiKey Part Number | A128523-ND |
Manufacturer | |
Manufacturer Product Number | 2-1564559-4 |
Description | CONN PLUG HSG 4POS 4.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Yellow 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1564559-4 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Box | Color Yellow |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,73000 | € 1,73 |
| 10 | € 1,46400 | € 14,64 |
| 25 | € 1,37280 | € 34,32 |
| 50 | € 1,30720 | € 65,36 |
| 100 | € 1,24480 | € 124,48 |
| 250 | € 1,16676 | € 291,69 |
| 500 | € 1,11106 | € 555,53 |
| 1 000 | € 1,05803 | € 1 058,03 |
| 2 500 | € 0,99182 | € 2 479,55 |
| Unit Price without VAT: | € 1,73000 |
|---|---|
| Unit Price with VAT: | € 2,09330 |
