




1SNA125486R0500 | |
|---|---|
DigiKey Part Number | 17-1SNA125486R0500-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA125486R0500 |
Description | MA2.5/5.N |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNA125486R0500 Models |
Category | Current - IEC 24 A |
Manufacturer TE Connectivity AMP Connectors | Voltage - IEC 1000V |
Series | Current - UL 30 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-4mm² |
Number of Positions 2 | Color Blue |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 5.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SNA115486R0300 | TE Connectivity AMP Connectors | 43 | 17-1SNA115486R0300-ND | € 2,84000 | Parametric Equivalent |
| 1SNA125486R0500 | WEE | 450 | 5831-1SNA125486R0500-ND | € 1,18133 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,58000 | € 2,58 |
| 10 | € 1,83800 | € 18,38 |
| 25 | € 1,60480 | € 40,12 |
| 50 | € 1,45700 | € 72,85 |
| 100 | € 1,33370 | € 133,37 |
| 250 | € 1,20432 | € 301,08 |
| 500 | € 1,12856 | € 564,28 |
| 1 000 | € 1,06855 | € 1 068,55 |
| 5 000 | € 0,97487 | € 4 874,35 |
| Unit Price without VAT: | € 2,58000 |
|---|---|
| Unit Price with VAT: | € 3,12180 |