



1969877-1 | |
|---|---|
DigiKey Part Number | A141557-ND |
Manufacturer | |
Manufacturer Product Number | 1969877-1 |
Description | 187 HIGH TEMPERATURE POSITIVE LO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Black 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1969877-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.187" (4.75mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.187" (4.75mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Liquid Crystal Polymer (LCP) | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,19600 | € 1,96 |
| 25 | € 0,18360 | € 4,59 |
| 50 | € 0,17480 | € 8,74 |
| 100 | € 0,16640 | € 16,64 |
| 250 | € 0,15600 | € 39,00 |
| 500 | € 0,14856 | € 74,28 |
| 1 000 | € 0,14147 | € 141,47 |
| 2 500 | € 0,13260 | € 331,50 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,27830 |
