
1903116-4 | |
|---|---|
DigiKey Part Number | 17-1903116-4-ND |
Manufacturer | |
Manufacturer Product Number | 1903116-4 |
Description | DYNAMIC D1000 TAB CONT AU 0.2UM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1903116-4 Models |
Category | Pin or Socket Tab |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 22-28 AWG |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 7.87µin (0.200µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,50500 | € 5,05 |
| 25 | € 0,47360 | € 11,84 |
| 50 | € 0,45100 | € 22,55 |
| 100 | € 0,42940 | € 42,94 |
| 250 | € 0,40248 | € 100,62 |
| 500 | € 0,38326 | € 191,63 |
| 1 000 | € 0,36495 | € 364,95 |
| 2 500 | € 0,34210 | € 855,25 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71390 |
