
170801-4 | |
|---|---|
DigiKey Part Number | 17-170801-4-ND |
Manufacturer | |
Manufacturer Product Number | 170801-4 |
Description | FF 110 REC HSG 4P NYLON NATURAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing Connector Female, Receptacle 0.110" (2.79mm) |
Datasheet | Datasheet |
EDA/CAD Models | 170801-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.110" (2.79mm) | |
Number of Positions | 4 | |
Stacking Direction | Top to Bottom and Side to Side | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | - | |
Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,61000 | € 0,61 |
| 10 | € 0,51700 | € 5,17 |
| 25 | € 0,48480 | € 12,12 |
| 50 | € 0,46140 | € 23,07 |
| 100 | € 0,43930 | € 43,93 |
| 250 | € 0,41176 | € 102,94 |
| 500 | € 0,39210 | € 196,05 |
| 1 000 | € 0,37338 | € 373,38 |
| 3 000 | € 0,34553 | € 1 036,59 |
| Unit Price without VAT: | € 0,61000 |
|---|---|
| Unit Price with VAT: | € 0,73810 |

