
1703119-1 | |
|---|---|
DigiKey Part Number | A116455-ND |
Manufacturer | |
Manufacturer Product Number | 1703119-1 |
Description | CONN CARDEDGE HSG 7POS .197 NAT |
Customer Reference | |
Detailed Description | 7 Position Card Edge Connector Housing Natural 0.197" (5.00mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1703119-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Card Type | Non Specified - Single Edge | |
Number of Positions | 7 | |
Card Thickness | 0.059" (1.50mm) | |
Pitch | 0.197" (5.00mm) | |
Features | Locking Latch | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Flange Feature | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |