
170032-2 | |
|---|---|
DigiKey Part Number | A101733TR-ND - Tape & Reel (TR) A101733CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170032-2 |
Description | CONN QC RCPT 14-20AWG 0.250 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170032-2 Models |
Category | Tab Length 0.307" (7.80mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.756" (19.20mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-20 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.085" ~ 0.135" (2.16mm ~ 3.43mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,09200 | € 0,92 |
| 25 | € 0,08560 | € 2,14 |
| 50 | € 0,08180 | € 4,09 |
| 100 | € 0,07780 | € 7,78 |
| 250 | € 0,07288 | € 18,22 |
| 500 | € 0,06942 | € 34,71 |
| 1 000 | € 0,06609 | € 66,09 |
| 2 500 | € 0,06195 | € 154,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,05998 | € 359,88 |
| 12 000 | € 0,05712 | € 685,44 |
| 18 000 | € 0,05550 | € 999,00 |
| 30 000 | € 0,05354 | € 1 606,20 |
| 42 000 | € 0,05228 | € 2 195,76 |
| 60 000 | € 0,05098 | € 3 058,80 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13310 |

















