Socket Contact Tin 28-32 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 28-32 AWG Crimp
Taking Commercial Drone Reliability to New Heights

167021-3

DigiKey Part Number
17-167021-3TR-ND - Tape & Reel (TR)
17-167021-3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
167021-3
Description
CONN SOCKET 28-32AWG TIN CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 28-32 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
167021-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
28-32 AWG
Contact Finish
Tin
Contact Finish Thickness
78.7µin (2.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50 726
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,25000€ 0,25
10€ 0,20800€ 2,08
25€ 0,19560€ 4,89
50€ 0,18620€ 9,31
100€ 0,17730€ 17,73
250€ 0,16616€ 41,54
500€ 0,15822€ 79,11
1 000€ 0,15065€ 150,65
2 500€ 0,14120€ 353,00
Tape & Reel (TR)
QuantityUnit PriceExt Price
17 500€ 0,12309€ 2 154,08
35 000€ 0,11722€ 4 102,70
52 500€ 0,11391€ 5 980,27
Manufacturers Standard Package
Unit Price without VAT:€ 0,25000
Unit Price with VAT:€ 0,30250