
166460-3 | |
|---|---|
DigiKey Part Number | 17-166460-3TR-ND - Tape & Reel (TR) 17-166460-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 166460-3 |
Description | CONTACT SCKT SGNL 20-26AWG GOLD |
Customer Reference | |
Detailed Description | Contact Gold Signal Socket 20-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 166460-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Signal | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,38800 | € 3,88 |
| 25 | € 0,36360 | € 9,09 |
| 50 | € 0,34620 | € 17,31 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,55660 |
