
165406 | |
|---|---|
DigiKey Part Number | 165406-ND |
Manufacturer | |
Manufacturer Product Number | 165406 |
Description | CONN RING TONG 15.5-13.5AWG M3 |
Customer Reference | |
Detailed Description | Ring Terminal Connector M3 Stud Circular 13.5-15.5 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M3 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.236" (6.00mm) | |
Length - Overall | 0.827" (21.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 13.5-15.5 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.154" (3.91mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number | - |